Abracon High-Current Ferrite Beads
Abracon High-Current Ferrite Beads feature monolithic inorganic construction materials to enable high heat resistance and a broad impedance range. These ferrite beads are designed for EMI noise reduction in power and signal lines. The high-current ferrite beads are used with capacitors to form Pi, T, or any low-pass filters to suppress high-frequency noise (including GHz). These ferrite beads are AEC-Q200 qualified and operate over a -55°C to +150°C temperature range. The power line beads are equipped to suppress noise from the supply rail to the electronic circuit or from the circuit to the rail. Applications include electronic control units (ECUs), RF transceiver modules, antennas, infotainment systems, advanced driver assistance systems (ADAS), and industrial connectivity (IIoT).Features
- AEC-Q200 qualified
- -55°C to +150°C operating temperature range
- Wide range impedance
- Monolithic inorganic material construction
- High heat resistance
Applications
- ECUs
- RF transceiver modules
- Antennas
- Infotainment systems
- ADAS
- IIoT
Automotive Power Line Ferrite Beads
Automotive Signal Line Ferrite Beads
View Results ( 35 ) Page
| 物料编号 | 数据表 | 阻抗 | 最大直流电阻 | 最大直流电流 | 最小工作温度 | 最大工作温度 |
|---|---|---|---|---|---|---|
| AFBC-Q0805G-121-T | ![]() |
|||||
| AFBC-Q0805-102-T | ![]() |
1 kOhms | 450 mOhms | 400 mA | - 55 C | + 150 C |
| AFBC-Q0805-152-T | ![]() |
1.5 kOhms | 500 mOhms | 350 mA | - 55 C | + 150 C |
| AFBC-Q0603-300-T | ![]() |
|||||
| AFBC-Q0805H-300-T | ![]() |
|||||
| AFBC-Q3211-300-T | ![]() |
|||||
| AFBC-Q4532-800-T | ![]() |
|||||
| AFBC-Q0402-102-T | ![]() |
1 kOhms | 1.2 Ohms | 50 mA | - 55 C | + 150 C |
| AFBC-Q0402-300-T | ![]() |
30 Ohms | 200 mOhms | 300 mA | - 55 C | + 150 C |
| AFBC-Q0402-301-T | ![]() |
300 Ohms | 500 mOhms | 100 mA | - 55 C | + 150 C |
发布日期: 2022-10-24
| 更新日期: 2023-04-10