新款薄膜电阻器

Panasonic ERA 8X薄膜片式电阻 的功率额定值为0.25W,限压元件电压高达750V,专为高阻抗和高电压应用而设计。这些电阻器具有高压能力、高可靠性、±0.1%阻值容差、低TCR和低电流噪声。ERA 8X电阻器具有优异的线性度、高达4kV HBM的抗ESD性能、抗硫化构造,以及在高温湿度环境下的可稳定运行。这些电阻器采用符合RoHS标准的1206表面贴装芯片封装,工作温度范围为-55°C至+155°C。典型应用包括精密高压电路、工业电子设备、通信设备、办公自动化产品、商业设备以及其他需要精确、稳定、可靠电阻性能的电子系统。
-
Panasonic ERA 8X薄膜片式电阻功率额定值为0.25W,专为高阻抗和高电压应用而设计。2026/8/27 -
Stackpole Electronics RMHT车规厚膜片式电阻Designed for harsh-environment applications that require stable, full-power operation up to +105°C.2026/8/25 -
Vishay IGBR薄膜电阻器利用硅的优异热性能,可实现超高额定功率。2026/8/11 -
Vishay RCL-T e3厚膜片式电阻英制尺寸范围为0612至1225,非常适合大多数功率测量电子设备领域。2026/7/13 -
Vishay M系列高可靠性厚膜电阻器SMD片式电阻具有与军用级电阻器相同的高可靠性和稳定性。2026/6/30 -
Stackpole Electronics RNCQ High Frequency Thin Film Chip ResistorsPrecision surface-mount components designed for compact, high-frequency circuit designs.2026/6/26 -
Vishay 650厚膜功率电阻器650W功率、6.2Ω至1ΩM电阻,采用扁平封装,陶瓷上沉积有厚膜。2026/6/23 -
Ohmite TGHX Thick Film ResistorsNon-inductive power resistors that are designed in an SOT‑227 package.2026/6/22 -
Panasonic ERJ UP型厚膜片式电阻器通过采用抗硫化电极材料和结构,具有极高的抗硫化性能。2026/6/4 -
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器在硫污染可能成为问题的高要求环境中,具有高可靠性和性能。2026/6/2 -
Vishay ERL(军用RLR)金属膜电阻器符合MIL-PRF-39017要求,型材尺寸有05、07、20和32。2026/4/28 -
Vishay CHEP高频率与大功率片式电阻这些电阻器设计旨在最大限度地减少内部电抗,采用0402或0603微型封装尺寸。2026/3/27 -
Stackpole Electronics RNAN High-Power Alum Nitride Substrate ResistorsAdvanced substrate technology delivers high-power, high-reliability thin film chip resistors.2026/2/23 -
Panasonic ERJ-PC超高精度片式电阻器高精度和高可靠性的厚膜电阻器,容差为±0.1%,温度系数为±25×10-6/K。2026/2/12 -
Stackpole Electronics RMAN High Power Aluminum Nitride ResistorsThick-film resistors built on aluminum nitride substrates for improved thermal performance.2026/2/2 -
Vishay RCA-SR耐硫厚膜片式电阻器AEC-Q200合规电阻器适用于需要高可靠性和稳定性的设计。2025/12/4 -
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip ResistorsAEC-Q200 qualified and ensures long-term reliability and electrical stability.2025/11/19 -
Ohmite TSM45 & TSM55 Thick Film ResistorsSurge-capable and offers a compact design with a low profile and excellent RF characteristics.2025/11/14 -
TE Connectivity 表面贴装温度传感器这些温度传感器在太空应用中具有经过验证的性能和出色的可靠性。2025/10/30 -
Ohmite TDH50 50W Thick Film SMT Resistors50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.2025/10/24 -
Bourns CWM-Q宽终端汽车等级电阻器符合AEC-Q200标准,提供高达2W大功率额定值和1Ω 到1MΩ 电阻范围。2025/9/12 -
Vishay 汽车用0201厚膜片式电阻符合汽车环境AEC-Q200标准的e3标准厚膜电阻器。2025/8/25 -
Bourns Riedon™ PF2472 TO-247功率电阻器低电感系列采用胶片技术并采用标准TO-247封装。2025/8/19 -
Bourns TFOS30-1-150T钢基厚膜电阻器采用钢基厚膜印刷的薄型设备。2025/8/18 -
ROHM Semiconductor MCRS大功率厚膜片式电阻通过AEC-Q200认证的通用型片式电阻 ,通过了ISO9001/IATF16949的认证2025/8/5 -