新款SMD电阻器/芯片电阻器

Panasonic ERA 8X Thin Film Chip Resistors with a 0.25W power rating and a limiting element voltage up to 750V are designed for high-resistance and high-voltage applications. These resistors feature high voltage capability, high reliability, ±0.1% resistance tolerance, low TCR, and low current noise. The ERA 8X resistors offer excellent linearity, anti-ESD performance up to 4kV HBM, anti-sulfur construction, and stable operation in high temperature and humidity environments. These resistors are manufactured in a 1206 surface-mount chip package, RoHS-compliant, and operate across a wide temperature range of -55°C to +155°C. Typical applications include precision high-voltage circuits, industrial electronics, communication equipment, office automation products, commercial equipment, and other electronic systems requiring accurate, stable, and reliable resistance performance.
-
Panasonic ERA 8X Thin Film Chip Resistors0.25W power rating, designed for high-resistance and high-voltage applications.2026/8/27 -
Stackpole Electronics RMHT车规厚膜片式电阻Designed for harsh-environment applications that require stable, full-power operation up to +105°C.2026/8/25 -
Vishay IGBR薄膜电阻器利用硅的优异热性能,可实现超高额定功率。2026/8/11 -
Bourns CFG-A宽终端电流感测电阻器汽车级电阻器,适用于精确电流检测,具有强大的性能。2026/7/30 -
Vishay RCL-T e3厚膜片式电阻英制尺寸范围为0612至1225,非常适合大多数功率测量电子设备领域。2026/7/13 -
ROHM Semiconductor GMR100芯片分流电阻器在紧凑的6.4mm x 3.2mm(2512尺寸)封装中,可提供5W和7W额定功率。2026/7/7 -
Vishay M系列高可靠性厚膜电阻器SMD片式电阻具有与军用级电阻器相同的高可靠性和稳定性。2026/6/30 -
Stackpole Electronics RNCQ High Frequency Thin Film Chip ResistorsPrecision surface-mount components designed for compact, high-frequency circuit designs.2026/6/26 -
Panasonic ERJ UP型厚膜片式电阻器通过采用抗硫化电极材料和结构,具有极高的抗硫化性能。2026/6/4 -
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器在硫污染可能成为问题的高要求环境中,具有高可靠性和性能。2026/6/2 -
Vishay CHEP高频率与大功率片式电阻这些电阻器设计旨在最大限度地减少内部电抗,采用0402或0603微型封装尺寸。2026/3/27 -
Stackpole Electronics RNAN High-Power Alum Nitride Substrate ResistorsAdvanced substrate technology delivers high-power, high-reliability thin film chip resistors.2026/2/23 -
Panasonic ERJ-PC超高精度片式电阻器高精度和高可靠性的厚膜电阻器,容差为±0.1%,温度系数为±25×10-6/K。2026/2/12 -
Stackpole Electronics RMAN High Power Aluminum Nitride ResistorsThick-film resistors built on aluminum nitride substrates for improved thermal performance.2026/2/2 -
Stackpole Electronics MCJ Metal Element Jumper Chip ResistorsDesigned for high-current reliability with higher current ratings than conventional jumpers.2026/1/13 -
Vishay RCA-SR耐硫厚膜片式电阻器AEC-Q200合规电阻器适用于需要高可靠性和稳定性的设计。2025/12/4 -
Bourns CRN低欧姆金属膜电阻器基于金属厚膜技术打造,功率高达2W,完全符合RoHS标准,无任何豁免。2025/12/1 -
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip ResistorsAEC-Q200 qualified and ensures long-term reliability and electrical stability.2025/11/19 -
Ohmite TSM45 & TSM55 Thick Film ResistorsSurge-capable and offers a compact design with a low profile and excellent RF characteristics.2025/11/14 -
TE Connectivity 表面贴装温度传感器这些温度传感器在太空应用中具有经过验证的性能和出色的可靠性。2025/10/30 -
TE Connectivity SVSQ低阻电流检测SMD分流电阻器高精度、低阻值表面贴装分流电阻器设计用于严苛的应用。2025/10/28 -
Ohmite TDH50 50W Thick Film SMT Resistors50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.2025/10/24 -
Bourns CSS4C-1216电流检测电阻器用于精密电流测量和高性能设计的四端电流感测电阻器。2025/10/20 -
Bourns CWM-Q宽终端汽车等级电阻器符合AEC-Q200标准,提供高达2W大功率额定值和1Ω 到1MΩ 电阻范围。2025/9/12 -
Vishay 汽车用0201厚膜片式电阻符合汽车环境AEC-Q200标准的e3标准厚膜电阻器。2025/8/25