新款线绕电阻器 - 透孔

Bourns SM10通孔绕线电阻器是精密绕线电阻器,阻值高达250KΩ,阻值容差为±0.005%至±1%。SM10的功率为0.3W,最小电阻温度系数 (TCR) 为±2ppm/°C。此款Bourns通孔电阻器采用无感Multi-Pi芯片及耐火防潮的防护封装。
-
Bourns SM10通孔绕线电阻器精密绕线电阻器阻值高达250KΩ,阻值容差为±0.005%至±1%。2025/11/19 -
TE Connectivity FWFU易熔丝绕线固定电阻器这是一种特殊类型的电阻器,它还可作为保险丝使用,适用于控制涌入电流。2025/7/23 -
Bourns UB Riedon™微型硅胶涂层电阻器设计符合Mil-R-26/Mil-R-39007电力等级,电阻值范围为0.02KΩ至260KΩ。2025/1/9 -
Bourns UW Riedon™陶瓷绕线电阻器采用阻燃设计,具有可选的内置关态,额定功率为2W至15W。2025/1/9 -
Bourns UV Riedon™陶瓷绕线电阻器具有0.01kΩ 至91kΩ 电阻、2W至10W额定功率,设计具有低TCR。2025/1/9 -
Bourns UT Riedon™高温功率电阻器具有0.02kΩ 至320kΩ 电阻范围和出色的脉冲处理能力。2025/1/9 -
Bourns MT Riedon™低欧姆功率电阻器涂层绕线器件,具有<10nH电感和1W至5W额定功率。<2025/1/7 -
Vishay M49465军用绕线电阻器轴向引线电阻器,具有高精度功率、低电感,并通过MIL-PRF-49465认证。2024/11/13 -
Ohmite HSX High-Precision Hermetically Sealed ResistorsExhibits excellent long-term stability and moisture resistance even at high resistance values.2024/2/14 -
TE Connectivity SQ系列水泥外壳大功率电阻器具有高绝缘电阻、低表面温度和出色的TCR。2023/11/7 -
TE Connectivity 防浪涌绕线电阻采用高品质材料制造而成,具有阻燃涂层。2023/5/16