Pasternack BNC F-Shape RF Adapter
Pasternack BNC F-Shape RF Adapter is a high‑performance, 50Ω adapter in a male-female-female gender configuration that provides easier connections in tighter spaces. This Pasternack BNC 3-port F-shaped adapter allows a signal from a common source to be routed to two different devices. The BNC F-Shaped RF adapter is a commercial-grade adapter that is available in a 2.25" length and 0.91" width. This RF adapter features commercial-grade gold-plated brass contacts. The BNC F-Shape RF adapter is ideal for general-purpose testing.
Features
- Configuration:
- BNC male connector 1
- BNC female connector 2
- BNC female connector 3
- 50Ω impedance
- Commercial-grade design
- F-shape body geometry
- Gold-plated brass contact
Dimensions
发布日期: 2026-03-12
| 更新日期: 2026-03-26