Pasternack PE9100 Commercial-Grade RF Adapters
Pasternack PE9100 Commercial-Grade RF Adapters provide consistent electrical performance, rugged mechanical construction, and dependable long-term reliability across diverse applications. These RF adapters feature a 50Ω impedance, straight-in-line geometry, and threaded and between-series connector configurations. With a wide DC to 11GHz frequency range and a maximum insertion loss of only 0.15dB, these adapters maintain excellent signal fidelity across critical RF signal paths. The PE9100 adapters operate at a -55°C to 85°C temperature range. The commercial‑grade between‑series RF adapters are ideal for connections between series and general-purpose testing.
Features
- Configuration:
- 50Ω impedance
- Commercial-grade design
- Straight body geometry
- Gold-plated brass contact
- DC to 11GHz frequency range
- 0.15dB maximum insertion loss
- 1000VRMS dielectric withstanding voltage (AC)
- 500VDC operating voltage range
- -55°C to 85°C operating temperature range
Applications
- Allows connection between-series
- General-purpose test
发布日期: 2026-03-10
| 更新日期: 2026-03-20