Pasternack PE910098 BNC Male to BNC Female Y-Shape Adapter
Pasternack PE910098 BNC Male to BNC Female Y-Shape Adapter is designed to support reliable signal routing in RF, microwave, and test‑and‑measurement systems. This RF adapter comes in a male-female configuration, making connections easier in tighter spaces. The PE910098 commercial-grade RF adapter features a brass connector body and measures 1.6" in length and 1.3" in width. This Y-shaped adapter is ideal for general-purpose testing applications.
Features
- Configuration:
- BNC male connector 1
- BNC female connector 2
- BNC female connector 3
- 50Ω impedance
- Commercial-grade design
- Y-shaped body geometry
- Gold-plated brass contact
Dimensions
发布日期: 2026-03-13
| 更新日期: 2026-03-26