Pasternack TNC Female Coaxial Adapters
Pasternack TNC Female Coaxial Adapters are commercial‑grade RF coaxial adapters designed to provide reliable, high‑performance connections between different RF connectors. These RF connectors support a 50Ω impedance and feature precisely machined brass bodies with nickel plating and gold‑plated center contacts. The TNC female coaxial adapters also ensure durability, low loss, and stable electrical performance across the frequency ranges. These coaxial adapters feature a straight-in-line geometry, making them suitable for tight‑space installations. The TNC female coaxial adapters are ideal for general-purpose testing.
Features
- Configuration:
- 50Ω impedance
- Commercial-grade design
- Straight body geometry
- Gold-plated brass contact
View Results ( 4 ) Page
| 物料编号 | 数据表 | 适配器类型 | 连接器类型 | 频率范围 | 最大频率 | 侧1性别 |
|---|---|---|---|---|---|---|
| PE910088 | ![]() |
Male to Female | SMA, TNC | 0 Hz to 3 GHz | 3 GHz | Plug (Male) |
| PE910091 | ![]() |
Female to Female | BNC, TNC | 0 Hz to 1 GHz | 1 GHz | Jack (Female) |
| PE910092 | ![]() |
Male to Female | BNC, TNC | 0 Hz to 3.5 GHz | 3.5 GHz | Plug (Male) |
| PE910062 | ![]() |
Male to Female | N, TNC | 0 Hz to 11 GHz | 11 GHz | Plug (Male) |
发布日期: 2026-03-12
| 更新日期: 2026-03-25