PEM PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws
PEM PF11™ / PF12™ / PF11M™ / PF12M™ Captive Panel Screws are large knob, spring-loaded screws with a self-clinching mounting style and a knurled or un-knurled (smooth) metal cap. These fasteners incorporate a trademark skirted shoulder on the retainer to provide a positive stop during installation. An optional anti-cross thread feature eases assembly, aligns components, prevents jamming, and slides through clogged internal threads, improving assembly line productivity. PEM PF11 / PF12 / PF11m / PF12M Captive Panel Screws are available in metric or unified threads, with the metric version identified by dimples on the screw head. These panel screws are compliant with Advanced TCA® specifications.
Features
- Large knob, spring-loaded screws
- Trademark skirted shoulder on retainer provides positive stop during installation
- Self-clinching mounting style
- Knurled or un-knurled (smooth) metal cap
- Available in metric or unified variants
- Anti-cross thread technology option ("M" in part number) eases assembly, aligns components, improves assembly line productivity, prevents jamming, and slides through clogged internal threads
- Dimples on head designate metric thread
- Compliant with Advanced TCA specifications
Style Options
Trademark Skirted Shoulder
Anti-Cross Thread Technology
Installation Example
Videos
Additional Resources
发布日期: 2023-11-22
| 更新日期: 2026-06-09