Phihong 30W/90W Single-Port Power over Ethernet (PoE)
Phihong 30W/90W Single-Port Power over Ethernet (PoE) supports a 24VAC AC input and a 10VDC to 55VDC wide DC input range. These PoE feature over‑current, over‑voltage, and short‑circuit protection for enhanced operational safety. The 30W/90W single-port PoE is certified under UL 62368‑1 and IEC 62368‑1 safety standards. These PoE offer a 56V DC output voltage and 10mA minimum load current. The POE30D-1ATP-R PoE complies with IEEE802.3at and the POE90D-1BTP-R complies with IEEE802.3bt. Typical applications include wireless network access points and security cameras.
Features
- 24VAC AC input
- DC input range:
- 10VDC to 55VDC (POE30D-1ATP-R)
- 20VDC to 55VDC (POE90D-1BTP-R)
- 56V DC output voltage
- 10mA minimum load current
- Over-current, over-voltage, and short circuit protection
- IEEE802.3at (POE30D-1ATP-R) and IEEE802.3bt (POE90D-1BTP-R) compliant
Applications
- Wireless network access points
- Security cameras
Datasheets
发布日期: 2026-03-23
| 更新日期: 2026-04-21