Phoenix Contact VAL-MS BE-AR Surge Protection Devices
Phoenix Contact VAL-MS BE-AR Surge Protection Device (SPD) modules provide reliable, touch-safe surge protection and termination specifically for railroad control and signal systems. The BE-AR line combines advanced connection and hybrid surge protection technologies, reducing the cost of labor and unnecessary replacement parts for wayside track equipment and improving track uptime. Compliant with AREMA C&S recommended practices, the BE-AR line of products provides significant advantages over existing American Association of Railroad (AAR) connection and protection practices in one easy-to-install solution. The Phoenix Contact VAL-MS BE-AR devices are four times faster to install and maintain than traditional AAR ice-cube-style SPDs.Features
- Simple, tool-free disconnect for field testing
- Remote monitoring capabilities
- Improved surge protection levels
- Visual status indication
- Hot-swappable, tool-free replacement of surge plugs
- Touch-safe interaction
- No loose hardware
- Compliant with AREMA C&S manual and other applicable standards
Specifications
- 50 - 60Hz operating frequency
- 80A AC/DC current rating, protection circuit
- Typical 5mA @ 5V minimum current rating, function monitor
- Maximum 1.5mA current rating, function monitor
- 240V AC/DC voltage rating, protection circuit
- 250V AC/30V DC voltage rating, function monitor
发布日期: 2013-09-10
| 更新日期: 2025-10-16