Phoenix Contact Inline I/O系统

Phoenix Contact Inline I/O系统设有大量I/O和功能终端,适用于所有常用的现场总线系统和以太网网络。该系统具有诸多实用特性。经过验证的Inline I/O系统极为出色,因为它具有高可靠性和灵活性,且易于操作。该I/O系统采用模块化设计,可通过一系列输入和输出、通信以及功能终端进行扩展。高度模块化的12.5mm模块支持使用最少的空间进行扩展。利用各种功能终端,可实现数字和模拟I/O通道的灵活和特定于应用的组合。

特性

  • Terminals, conductors, cables, and devices can be marked quickly and easily using the MARKING system
  • Flexible connections
  • Increased system safety due to independently protected and separately switched station segments
  • Meets safety requirements to PL e (EN ISO 13849-1), SIL 3 (IEC 61508), and SIL CL 3 (EN IEC 62061)
  • Compact and flat inline Block IO integrates a fixed number of I/Os in the network

应用

  • Intelligent communication
  • Safe networking
  • Optimum acquisition
  • Cost-effective automation with inline ME versions
发布日期: 2017-08-29 | 更新日期: 2022-06-07