Phoenix Contact Cable Entry System (CES) Multigates
Phoenix Contact CES Multigates are metal-reinforced cable entry plates, providing numerous options for guiding non-assembled cables with tight sealing through a control cabinet wall. The space-saving plates offer a high degree of protection (IP66/67) by way of double-membrane sealing. CES multigates are capable of handling up to 37 cables with an OD from 5mm up to 60mm, have a UL 94 V-0 flame rating and is oil-resistant (black material).Features
- Space-saving feed-through of up to 37 cables
- High degree of protection thanks to double-membrane sealing
- Fast installation of non-assembled cables
- Suitable for cable sizes of 5mm to 60mm
- Can be mounted on the control cabinet base in combination with the module plate
Specifications
- TPE-SEBS
- Flammability Rating of V0, UL 94
- Flame-retardant
- Oil-resistant (black material)
- IP66/IP67 Degree of protection
- -40°C to +100°C Temperature range
发布日期: 2016-01-05
| 更新日期: 2022-03-11