Phoenix Contact VARIOFACE Interface Modules with LED Indicators

Phoenix Contact VARIOFACE Interface Modules with LED Indicators enable a fast, fault-free transition between a D-sub or flat ribbon plug assembly to a discrete wire using a screw-clamp termination. The LED indicators illuminate when the signal is present, allowing quick visual inspection for monitoring and troubleshooting. Phoenix Contact VARIOFACE Professional Interface Modules with LED Indicators feature a patented design to reduce space requirements within the control cabinet and provide the ability to use the ZB marking products for easy, quick, and consistent labeling.

Features

  • Space saving
  • Vibration resistant up to 5g
  • One metal foot per module
  • Optional marking
  • Push-in or screw connection
发布日期: 2009-07-08 | 更新日期: 2026-01-20