Phoenix Contact PHT Indicator Lights

Phoenix Contact PHT Indicator Lights determine devices' operating states using LED and IC chip components. Phoenix Contact PHT Indicator Lights support operating voltages from 24VAC/DC to 240VAC/DC and feature IP20 and IP66 ratings. The lights are designed for use in control cabinets, field control units, and power distribution systems. 

Features

  • Determine devices' operating state
  • IP20 rating (LED lights)
  • IP66 rating (Indicator lights)
  • 22mm mounting opening
  • Touch-proof design
  • Anti-induced voltage (LED lights)
  • LED and IC chip components
  • 24VAC/DC to 240VAC/DC operating voltage range
  • Tool-free mounting and installation

Applications

  • Control cabinets
  • Field control units
  • Distribution cabinets
  • Power distribution systems
  • Machine building
  • Automotive
  • Process oil and gas
发布日期: 2026-10-20 | 更新日期: 2026-10-23