Phoenix Contact Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

Phoenix Contact Push-in Technology Terminal Blocks use a special contact spring that makes plugging easier than ever while providing high contact quality. Phoenix Contact has expanded its line of Push-in Technology Terminal Blocks to include 1.5mm angled, PT 6 Series 6mm², and PTME Series Test Disconnect Terminal Blocks.

With PT by Phoenix Contact, the designer can choose the ideal terminal block from 26AWG to 300MCM for every task. These terminal blocks make use of the CLIPLINE complete system. This includes a free combination of all connection technologies and a standardized system of accessories. Push-in is available as a complete product range, from sensor/actuator cabling in the field to terminal blocks and relay systems, all the way through to small-scale controllers.

Videos

发布日期: 2010-03-03 | 更新日期: 2023-08-29