Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver
Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver is a compact, high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules in 2-level, 3-level, and multilevel converter topologies. The 2SP0320V2A0-12 is designed for 1200V IGBT modules. The device features an electrical or fiber-optic interface with a built-in DC/DC power supply. The Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver features turn-on and turn-off gate resistors that are not assembled to provide maximum flexibility.Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- For 2-level, 3-level, and multilevel topologies
- Shortens application development time
- Extremely reliable, long service life
- Built-in DC/DC power supply
- 20-pin flat cable interface (2SP0320T)
- Fiber-optic links (2SP0320V and 2SP0320S)
- Duty cycle 0 to 100%
- Active clamping of Vce at turn-off
- IGBT short-circuit protection
- Monitoring of supply voltage
- Safe isolation to EN 50178
- UL compliant
- Suitable for 1200V IGBT modules
- Gate resistors not assembled
Applications
- Wind-power converters
- Industrial drives
- UPS
- Power factor correctors
- Traction
- Railroad power supplies
- Welding
- SMPS
- Radiology and laser technology
- Research
Specifications
- 0 to 16VDC maximum supply voltage range
- 20mA maximum SOx current
- ±20A maximum gate peak current
- 600mA to 690mA maximum average supply current
- 2W to 3W maximum output power per gate
- Maximum gate resistance
- 0.3Ω turn-on
- 1Ω turn-off
- 3800VAC maximum test voltage
- Times
- 7ns rise
- 25ns fall
- 800V maximum DC-link voltage
- 1200Vpeak maximum operating voltage
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +90°C storage
Assembly Drawing
发布日期: 2016-11-14
| 更新日期: 2024-02-19