Power Integrations ISO Series DC-DC Converters
Power Integrations ISO Series DC-DC Converters are equipped with integrated DC/DC converters (power supplies). The devices are stand-alone, complete, ready-to-use IGBT drivers not related to the Scale-2+ or Scale-2 ICs. Power Integrations offers a series of DC/DC converters developed to complement 4.5kV and 6.5kV drivers. The converters are ideal for these drivers, especially when they do not have electrically isolated power supplies.Features
- Electrical insulation up to 18kVAc
- 60mm creepage distance
- 5W output power
- No electrolytic capacitors
- Extremely reliable; long service life
- Shortens application development time
- 4pF outstanding coupling capacitance
Applications
- Traction
- Railroad power supplies
- Light rail vehicles
- Industrial drives
- HVDC
- Flexible AC transmission systems (FACTS)
- Medium-voltage converters
Additional Resources
发布日期: 2019-02-18
| 更新日期: 2023-11-07