Power Integrations LYTSwitch-0 Off-Line Low Power LED Driver ICs

Power Integrations LYTSwitch-0 Off-Line Low Power LED Driver ICs integrate a 700V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit, and thermal shutdown circuitry into a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin. This eliminates the need for a bias supply and associated circuitry and allows discrete inductors to be used. The fully integrated auto-restart circuit in the Power Integrations LYTSwitch-0 family safely limits output power during fault conditions such as short-circuit or open-loop, reducing component count.

Features

  • High power factor meeting EU and USA requirements
  • Low component count
  • Frequency jitter reduces EMI
  • No bias supply or transformer required
  • Power factor correction
    • Allows designs that easily meet European
      and North American standards for PFC in consumer lighting applications
  • Tight CC performance
    • Accurate current limit with tight line and load regulation that is stable over a wide temperature range
  • Comprehensive protection
    • Integrated auto-restart for short-circuiting, open-circuit, and open-loop faults as well as a high threshold over-temperature protection feature (min. +135°C) with automatic restart

Applications

  • Flyback, buck, buck-boost, and boost architectures are all supported
  • 700V switching power MOSFET supports an input voltage range of 85VAC to 308VAC

Videos

发布日期: 2013-07-17 | 更新日期: 2023-03-31