Power Integrations InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

FluxLink communication technology enables feedback information to be delivered across an isolation barrier without the use of magnetic materials. FluxLink delivers a very high communication bandwidth, which enables a much faster load-transient response. In addition, FluxLink is highly reliable and does not suffer from the typical optocoupler degradation mechanisms. FluxLink is embedded into the package and thereby eliminates the need for bulky optocouplers. Because it saves space and increases power density, the technology is particularly beneficial for adapters and chargers. Furthermore, this proprietary technology meets all global noise immunity standards. For safety, FluxLink complies with UL and TUV global isolation standards as well as the more stringent CQC 5000 meter Chinese safety standard.

InnoSwitch™3 flyback switcher ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies. These ICs incorporate both primary and secondary controllers, with sense elements and safety rated feedback mechanism (FluxLink) into a single IC. The Innoswitch™3 ICs feature Integrated MOSFET synchronous rectification and Fluxlink feedback constant voltage and constant current (CC/CV). These ICs ensure high efficiency across the load range through close component proximity and innovative use of the integrated communication link.

Features

  • Highly integrated, compact footprint
    • Incorporates flyback controller, 650V or 725V MOSFET, secondary-side sensing and synchronous rectification
    • FluxLink integrated HIPOT-isolated, feedback link
  • EcoSmart energy efficient
    • Easily meets all global energy efficiency regulations
  • Advanced protection / safety features
    • Primary sensed output over voltage protection
    • Secondary sensed output overshoot clamp
    • Secondary sensed output over current protection to zero output voltage
    • Hysteretic thermal shutdown
  • Full safety and regulatory compliance
    • 100% production HIPOT compliance testing at 6kVDC/1 sec
    • Reinforced insulation
    • Isolation voltage <4000VAC
    • UL1577 and TUV (EN60950) safety approved
    • EN61000-4-8 (100A/m) and EN61000-4-9 (1000A/m) compliant
  • Green Package
    • Halogen free and RoHS compliant

Applications

  • InnoSwitch-EP
    • Appliances
    • Industrial
    • Smart lighting
  • InnoSwitch-CH
    • Chargers and adapters for smart mobile devices
    • LED lighting
    • High-efficiency, low-voltage, high-current power supplies
  • InnoSwitch-CP
    • QC 3.0 and USB PD chargers
  • InnoSwitch-CE
    • High-current chargers and adapters for mobile devices
    • Consumer electronics
    • LED lighting
  • InnoSwitch3-EP
    • Appliances
    • Industrial
    • Utility meters
  • InnoSwitch3-CP
    • QC 3.0 and USB PD charges
  • InnoSwitch3-CE
    • High-current chargers and adapters for mobile devices
    • Consumer electronics
    • LED Lighting
  •  InnoSwitch3-Pro
    • High efficiency USB PD 3.0 + PPS/QC adapters
    • Multiprotocol adapters including QuickCharge, AFC, FCP, SCP
    • Direct-charge mobile device chargers
  • InnoSwitch3-AQ
    • Power supplies for automotive subsystems
    • Emergency Power Supply (EPS) for the traction inverter
    • High-voltage to low-voltage DC/DC converters (µDCDC)
    • On-board charger and 12V system standby

Videos

发布日期: 2015-02-12 | 更新日期: 2025-09-11