Power-Sonic PS Rechargeable Sealed Lead Acid Batteries

Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.

Features

  • General-purpose VRLA batteries
  • AGM technology for superior performance
  • Valve-regulated, spill-proof construction allows safe operation in any orientation (excluding continuous inverted use)
  • Rugged impact-resistant ABS case and cover are flame retardant to UL94-HB and UL94-V0
  • Power and volume ratio yield unrivaled energy density
  • Low discharge rate for long shelf life
  • EUROBAT classification: 3 to 5 years for "standard commercial" and 10 to 12 years for "long Life"
  • VdS-approved models available

Applications

  • General-purpose float and light cyclic
  • Fire
  • Security
  • Medical
  • UPS
  • Emergency lighting
  • Toys
发布日期: 2012-03-29 | 更新日期: 2024-03-07