Panduit ES2P Intelligent Power Distribution Units (iPDUs)

Panduit ES2P Intelligent Power Distribution Units (iPDUs) offer gigabit connectivity, built-in security, cost-effective intelligence, and simplified maintenance for modern data centers. These PDUs are designed for easy deployment and scalability, providing manageable power distribution with smart features. Designed for operational efficiency and reliability, the ES2P iPDUs support critical systems and improve energy usage while maintaining uptime, all without added complexity. The durable, streamlined design is ideal for designers who want reliable rack power with straightforward management. Up to 16 power units can be daisy-chained, simplifying network management and accelerating deployment. Security functions include built-in SNMPv3, TLS encryption, automated firmware updates, and compliance with industry security scans. Panduit ES2P iPDUs are suitable for any infrastructure where secure, reliable, and efficient power delivery is crucial.

Infographic - Panduit ES2P Intelligent Power Distribution Units (iPDUs)

Features

  • Gigabit Ethernet
    • Seamless integration with modern data centers and enterprise, while accommodating for retrofit setups
    • Future-proof network infrastructure
  • Hot swappable controller enables replacement of screen/control panel without interrupting power to outlets
  • +55°C full load operating temperature withstands hot aisles without derating loads
  • Daisy chain up to 16 PDUs, saving labor with digital self-identifying sensors
  • Easily installs in Panduit and third-party cabinets with tool-less mounting hardware and with 18.4mm mounting buttons
  • Tool-less installation and daisy-chaining make scaling simple
  • Plug-and-play environmental sensors save network ports and IP addresses by linking up to 16 PDUs using one IP address
  • Industry-standard TLS encryption, SNMPv3 security, and automated firmware updates help protect critical power infrastructure
  • 3-year standard warranty with 2 additional years free with product registration
  • Compliance and certifications
    • RCM, CE, UKCA, RoHS, REACH, China ROHS, CB and NRTL, RETIE, and NOM
    • TAA for North America and Latin America

Applications

  • Enterprise data centers
  • Colocation facilities
  • Edge environments
  • Industrial IT
  • Financial institutions
  • Any infrastructure where secure, reliable, and efficient power delivery is crucial

Videos

Comparison Chart

Chart - Panduit ES2P Intelligent Power Distribution Units (iPDUs)
发布日期: 2026-08-24 | 更新日期: 2026-09-01