PUI Audio Dynamic Speaker Management - Ready Micro Speaker
PUI Audio Dynamic Speaker Management (DSM) - Ready Micro Speaker offers a 0.65 to 20kHz frequency range, a 1.2W maximum input rating, and a 6Ω ±15% impedance. This DSM Speaker is water- and dust-proof with an IP67 rating and features a high fidelity sound in a small plug-and-play package. PUI Audio DSM-Ready Micro Speaker operates in the -20°C to +70°C temperature range.Features
- DSM-Ready for use Maxim Integration MAX98390
- Water and dust proof with IP67 rating
- High fidelity sound in a tiny plug-and-play package
- 90mm pre-tinned lead wires for quick, simple connection
Specifications
- 0.65kHz to 20kHz frequency range
- 6Ω ±15% impedance rating
- 750 ±75Hz resonant frequency
- 1.2W maximum input
- 1.0W rated input
- -20°C to +70°C operating temperature range
Dimensions
Additional Resources
发布日期: 2019-06-14
| 更新日期: 2023-12-05