PUI Audio HD-VA Linear Haptic Actuators

PUI Audio HD-VA Linear Haptic Actuators are designed as an improvement over traditional DC-based vibration technology. The devices provide reliable tactile feedback using the same electromagnetic principles as a speaker, but instead of a paper cone moving air, a moving mass is used to deliver vibrations. These actuators deliver quick response times over a wide frequency range. The HD-VA2527 device has a cylindrical form (∅25mm x 27mm) and 2.61Gp-p acceleration at 65Hz, while the HD-VA3222 features a compact, flat design with 2.5Gp-p acceleration at 133Hz. PUI Audio HD-VA Linear Haptic Actuators offer at least a 2x improvement in response time compared to eccentric rotating mass devices, with multiple dynamic yet reliable feedback modes in one.

Features

  • Fast response times over a wide frequency range
  • Provides reliable tactile feedback
  • Allows for a variety of implementations
  • Moving mass is used to deliver vibrations
  • Offers at least a 2x improvement in response time compared to eccentric rotating mass devices
  • Acceleration can be freely controlled

Specifications

  • HD-VA2527
    • Cylindrical form
    • ∅25mm x 27mm dimensions
    • 1.0Vrms input voltage at 200Hz
    • 5.7Ω impedance at 200Hz
    • 2.61Gp-p acceleration at 65Hz
    • 0°C to +50°C operating temperature range
  • HD-VA3222
    • Compact, flat design
    • 32mm x 22mm dimensions
    • 0.5Vrms input voltage
    • 8.4Ω impedance at 300Hz
    • 2.5Gp-p acceleration at 133Hz
    • -40°C to +85°C operating temperature range

How to Drive a Linear Actuator

PUI Audio HD-VA Linear Haptic Actuators
发布日期: 2022-08-12 | 更新日期: 2026-10-07