PUI Audio Microphones with 100mm Leads
PUI Audio Microphones with 100mm Lead Wires are designed to make product prototyping, PCB design and layout, and assembly faster. These microphones indicate polarity by color on the halogen-free UL 3302 32AWG wire, virtually eliminating accidental reverse polarity connections. PUI Audio Microphones with 100mm Leads are based on popular 4mm, 6mm, and 9mm models that were previously only offered with solder pads.
Products Available
- 4mm Diameter
- TOM-1545L-LW100-R - miniature, features 4mm diameter and 1.5mm thickness
- 6mm Diameter
- POM-2244L-C33-R and POM-2246L-C33-LW100-R - built-in 33pF capacitor for superior sound quality and maximum noise rejection
- POM-2738L-LW100-R and POM-3535L-3-LW100-R - great sensitivity ratings, idea choice for capturing low-level sounds
- POW-1644L-B-LW100-R - IP57 waterproof, features a rubber boot that seals off electrical connections from moisture and filters out vibrations
- 9mm Diameter
- AOM-6738L-R - sensitive with wide, flat frequency response
- ANM-5254L-LW100-R - bidirectional front and rear audio inputs provide noise cancellation and allow for ambient noise to be naturally filtered out from desired sound without the need for complicated electronics
- AUM-5047L-3-LW100-R - unidirectional, has a cardioid polar pattern for capturing sound in one specific direction
Applications
- Conference phones
- Noise-canceling systems
- Automotive voice commands
- Consumer audio
- Interactive kiosks
- Measurement microphones
- Air pressure differential sensors
- Lavalier / Lapel microphones
- Professional boom microphones
- Smartphone docking stations
发布日期: 2015-09-21
| 更新日期: 2026-10-07