Qorvo GaN Power Amplifiers

Qorvo GaN Power Amplifiers allow unique, cost-effective solutions across a variety of applications. With these high-power amplifiers designed for military, commercial, satellite communications and radar systems, Qorvo offers GaN-based products meeting today's market needs and future requirements.

Each device uses Qorvo's 0.25µm GaN on SiC technology which provides superior performance while maintaining high reliability. In addition, the use of SiC substrates provides the optimum thermal performance necessary for reliable high power operation. The GaN power amplifiers are high-power and have an excellent gain.

Features

  • High power density
  • Reduced size and part counts
  • Excellent gain and efficiency
  • Robust operation and long pulse capability
  • High operating voltage for improved system power efficiency

Applications

  • Commercial and military radar
  • Communications
  • Electronic warfare
  • Test instrumentation
  • EMC amplifier
  • Radar
  • Ku-band communications
  • Satellite communications

GaN-on-SiC Advantage

Infographic - Qorvo GaN Power Amplifiers
发布日期: 2014-03-11 | 更新日期: 2026-05-28