Qorvo QPC6188 Absorptive SP4T Switch

Qorvo QPC6188 Absorptive SP4T Switch provides flexible wideband routing and simplifies multi-path RF routing while maintaining low loss and signal linearity across multiple bands. This silicon-on-insulator (SOI) single-pole, four-throw (SP4T) switch is designed for 5G, cellular, and other high-performance communication systems. The QPC6188 offers high isolation, symmetric throw ports, and excellent linearity and power-handling capability. The compact switch design is non-reflective, featuring RF1, RF2, RF3, and RF4 ports that are terminated with 50Ω load(s) in the non-throw (OFF) state. Qorvo QPC6188 Absorptive SP4T Switch is RoHS compliant and has a 3mm x 3mm surface-mount leadless LGA package.

Features

  • Symmetrical, absorptive SP4T
  • Wideband absorptive switching across 50MHz to 10GHz
  • Enables single-platform approach to RF routing
  • High input
  • Ideal for high-isolation paths
  • Reduces component count
  • Simplifies designs
  • Maintains low insertion loss and strong linearity across wide bandwidths
  • Designed to simplify multi-band radio architectures
  • Improves signal integrity
  • Enables more efficient RF systems
  • Eliminates reliance on cascaded switch architectures to achieve high isolation

Applications

  • High-performance 5G infrastructure
  • Wide-band radios
  • Small cells and femtocells
  • Drones

Specifications

  • 50dB isolation
  • +60dBm typical input IP3
  • Non-reflective RF1, RF2, RF3, and RF4 ports, terminated in all-OFF state
  • Only requires single DC supply with internal NVG
  • External negative DC supply optional
  • No blocking capacitors required on RF pins unless ≠0DC voltage present
  • 1.2V, 1.5V, and 1.8V JEDEC-standard control logic selectable
  • 3mm x 3mm surface-mount leadless LGA package

Functional Block Diagram

Block Diagram - Qorvo QPC6188 Absorptive SP4T Switch
发布日期: 2026-06-01 | 更新日期: 2026-06-09