Qorvo QPK1521 High-Speed GaN SPDT Switch Driver - Coming Soon

Qorvo QPK1521 High-Speed GaN SPDT Switch Driver generates complementary control signals for fast and reliable RF path switching. The device is designed to coordinate transmit and receive path selection in RF front-end modules and GaN switch applications. High-speed switching and an integrated READY signal feature help support accurate system timing and safe bias operation.

The Qorvo QPK1521 Switch Driver operates as part of the QPK152x chipset with the QPK1520 gate controller and QPK1522 drain controller. Coordinated gate, drain, and RF path transitions enable seamless TX/RX switching while helping protect connected GaN devices. The driver also supports multi-throw SPnT architectures and reduces the external component count required for RF front-end control.

Features

  • High-speed SPDT switch control
  • Complementary outputs for TX/RX path selection
  • Wide negative control voltage support
  • Compatibility with CMOS logic
  • Multi-throw SPnT switch configuration support
  • Integrated READY signal for safe bias operation
  • Synchronized RF routing with gate and drain bias transitions
  • Coordinated operation with the QPK1520 gate controller and QPK1522 drain controller
  • Reduced external component count for simplified RF front-end designs
  • Compact package for space-conscious implementations
  • Lead-free, halogen-free, and RoHS-compliant construction

Applications

  • AESA radar
  • Phased array systems
  • RF front-end modules (FEMs)

Specifications

  • SPDT switch control time of less than 50ns
  • Negative control voltage range of -20V to -50V
  • CMOS logic voltage range of 1.8V to 5V
  • Package dimensions of 2mm x 2mm
  • Gate pulse-control mode
  • QPK152x chipset compatibility with
    • QPK1520 gate controller
    • QPK1522 drain controller
  • EAR99 export classification
  • No ITAR restrictions
发布日期: 2026-09-16 | 更新日期: 2026-09-17