Qorvo QPX0252 X-band Beamformers

Qorvo QPX0252 Beamformers are X-band beamforming integrated circuits (ICs) with an operating range of 7.9GHz to 12GHz. Qorvo QPX0252 Beamformers feature dual-beam Rx, single-beam Tx, and 6-bit phase and gain control. The beamformers are designed for commercial, defense, and weather radar applications. 

Features

  • X-band beamforming IC
  • 7.9GHz to 12GHz operation
  • Four radiating elements supported
  • Dual-beam Rx
  • Single-beam Tx
  • 6-bit phase and gain control
  • Multiple operation modes
  • Fast-beam steering
  • RoHS-free
  • Halogen-free
  • FC-CSP packaging
  • RF-switching compatibility
  • Health monitoring capability

Applications

  • Commercial and defense radar
  • Defense communications
  • Weather radar

Block Diagram

Block Diagram - Qorvo QPX0252 X-band Beamformers
发布日期: 2026-10-06 | 更新日期: 2026-10-06