Qorvo RFCM3327 & RFCM3328 Amplifier Modules
Qorvo RFCM3327 and RFCM3328 Amplifier Modules are CATV power doubler SMD multi-chip modules (MCMs). Qorvo RFCM3327 and RFCM3328 amplifier modules operate from 45MHZ to 1218MHz for DOCSIS 3.1 requirements. Qorvo RFCM3327 offers a 22.5dB minimum gain at 1218MHz. Qorvo RFCM3328 offers a 25.0dB minimum gain at 1218MHz. Using a combination of GaAs pHEMT and GaN HEMT technologies, the RFCM3327 and RFCM3328 MCMs are unconditionally stable under all terminations while offering excellent linearity and optimal reliability.The DC current of the Qorvo RFCM3327 & RFCM3328 Amplifier Modules can be externally adjusted for optimum distortion performance versus power consumption over a wide range of output levels. Within the recommended range of current between 470mA and 370mA gain change is less than 0.2dB (typical) and noise figure change is less than 0.2dB (typical). Both modules include a temperature sensing feature, allowing monitoring of the backside temperature.
Features
- Excellent linearity
- Superior return loss performance
- Extremely low distortion
- Optimal reliability
- Low noise
- Unconditionally stable under all terminations
- Extremely high output capability
- Minimum gain
- 22.5dB @ 1218MHz (RFCM3327)
- 25dB @ 1218MHz (RFCM3328)
- 480mA maximum at 24VDC
- Temperature sensing feature
- Compact 9.0mm x 8.0mm x 1.375mm package
- RoHS compliant
Applications
- DOCSIS 3.1 CATV line amplifiers
- Head end equipment
- 45MHZ to 1218MHz, 75Ω amplifiers
Development Tools
Block Diagram
Pin Designations
发布日期: 2017-04-11
| 更新日期: 2022-09-07