Qualtek Electronics QFWC-20 Universal Input Wall-Mount Power Supply

Qualtek Electronics QFWC-20 Universal Input Wall-Mount Power Supply offers a 5V, 9V, or 12V DC output rating and an operating temperature range of 0°C to +40°C. This power supply is Quick Charge 3.0 and 2.0 compatible and features a USB Type-C™ output connector, folding power plug, and multiple protections, including short circuit, overcurrent, and overvoltage. Qualtek Electronics QFWC-20 Universal Input Wall-Mount Power Supply offers no-load power consumption of <0.1W and dimensions of 26.8mm x 39mm x 53.5mm.

Features

  • Universal AC input/full range
  • Energy efficiency level VI
  • USB power delivery
  • Folding power plug
  • USB Type-C output connector
  • Quick Charge 3.0 and 2.0 compatible
  • Protections
    • Short circuit
    • Overcurrent
    • Overvoltage

Specifications

  • <0.1W no-load power consumption
  • 5V, 9V, or 12V DC output
  • ±5% load regulation
  • No ferrite core
  • 90VAC to 264VAC voltage range
  • 47Hz to 63Hz frequency range
  • 0.25mA leakage current
  • 0.5A AC current
  • 0°C to +40°C operating temperature range
  • Rated Current
    • 3A at 5V
    • 2.22A at 9V
    • 1.67A at 12V
  • Ripple and Noise
    • 200mV at 5V
    • 300mV at 9V, 12V
发布日期: 2023-08-08 | 更新日期: 2023-08-23