Qualtek Electronics USB 2.0 Cable Assemblies

Qualtek Electronics USB 2.0 Cable Assemblies feature USB A Male to USB B Male, USB Mini B Male, and blunt cut cable connections. These cable assemblies support high speeds of 480Mbps and are backward compatible with USB 1.0 and USB 1.1. Qualtek Electronics USB 2.0 Cable Assemblies offer a twisted-pair construction, which reduces cross-talk to ensure error-free transfer. These cable assemblies are available in white and black colors with lengths of 3, 6, or 10 feet.

Features

  • USB 2.0 and backwards compatible with USB 1.0 and 1.1
  • Supports 480Mbps max speed
  • Twisted-pair construction reduces cross-talk to ensure error-free transfer
  • RoHS compliant
发布日期: 2019-07-23 | 更新日期: 2023-10-20