Quectel FCE870Q Module
Quectel FCE870Q Module offers 4K-QAM and 320MHz bandwidth, delivering a peak data rate of 5.8Gbps. This module is highly integrated, supporting Wi-Fi® 7, BLUETOOTH® 6.0, and ultra-low-latency for real-time responses. The FCE870Q module provides 320MHz enhanced Multi-Link Single Radio (eMLSR) technology, delivering faster data rates, much lower latency, and higher network reliability to users. This module features dual-mode Bluetooth with LE audio support, offering compatibility with 2Mbps Bluetooth Low Energy (BLE) and BLE long-range communications. The FCE870Q module enables High Accuracy Distance Measurement (HADM) for precision location tracking. This module is ideal for OTT, high-definition video, and AR/VR applications.
Features
- 2.4GHz/5GHz/6GHz Wi-Fi® bands and Bluetooth® 6.0
- 4096 QAM
- 320MHz bandwidth
- 320MHz enhanced Multi-Link Single Radio (eMLSR)
- Ultra-low latency
- Multi-User Multiple Input Multiple Output (MU-MIMO)
- 5.8Gbps peak data rate
- WPA2/WPA3 encryption mode
Applications
- OTT
- High-definition video
- AR/VR
Specifications
- IEEE 802.11a/b/g/n/ac/ax/be WLAN protocol
- 2.4GHz/5GHz/6GHz Wi‑Fi frequency band
- DBPSK/DQPSK/CCK/BPSK/QPSK/QAM/OFDMA Wi‑Fi modulation mode
- Power supply voltage range:
- VBAT:
- 3V to 3.6V
- 3.3V typical
- VDD_IO:
- 1.71V to 1.89V
- 1.8V typical
- VBAT:
- AP/STA Wi‑Fi operating mode
- 15mm x 13mm x 1.80mm dimensions
- -30°C to +85°C operating temperature
Additional Resource
发布日期: 2026-06-18
| 更新日期: 2026-06-18