Quectel FCS962N-LP Wi-Fi 6 & BLUETOOTH® 5.4 Modules

Quectel FCS962N-LP Wi-Fi 6 and BLUETOOTH® 5.4 Modules are highly integrated industrial-grade modules that support Wi-Fi 6 and BLUETOOTH® 5.4. These modules support 2.4GHz and 5GHz dual-band and 1 x 1 MIMO with integrated dual BLUETOOTH®. The FCS962N modules are available in an ultra-compact size of 12mm x 12mm x 1.55mm and support BLUETOOTH® LE audio and BLE long-range. The low profile and small size of the LCC package enable the module to be easily embedded in size-constrained applications and to provide reliable connectivity. The FCS962N-LP modules are designed for IoT applications to improve network efficiency, expand IoT applications, and save energy. These modules are particularly suitable for low-speed transmission scenarios. Typical applications include network cameras, video doorbells, smart homes, smart glasses, smart locks, smart speakers, smart lighting, and home appliances.

Features

  • 2.4GHz and 5GHz Wi-Fi bands
  • BLUETOOTH® 5.4
  • Supports BLUETOOTH® LE audio and BLE long range
  • SDIO 3.0 interface with lower power consumption
  • -40°C to 85°C wide operating temperature range

Applications

  • Network cameras
  • Video doorbells
  • Smart homes
  • Smart glasses
  • Smart locks
  • Smart speakers
  • Smart lighting
  • Home appliances

Specifications

  • IEEE 802.11a/b/g/n/ac/ax WLAN protocol
  • 1 x 1 Wi-Fi antenna
  • 20MHz 2.4GHz channel bandwidth
  • 20MHz 5GHz channel bandwidth
  • WPA3 encryption mode 
  • AP/STA Wi-Fi operating mode
  • 12mm x 12mm x 1.55mm dimensions
  • -40°C to 85°C operating temperature range

Dimensions

Mechanical Drawing - Quectel FCS962N-LP Wi-Fi 6 & BLUETOOTH® 5.4 Modules
发布日期: 2026-06-05 | 更新日期: 2026-06-09