Quectel LC29H Dual-Band Multi-Constellation GNSS Modules
Quectel LC29H Dual-Band Multi-Constellation GNSS Modules support the concurrent reception of GNSS constellations such as GPS, GLONASS, Galileo, BDS, NavIC, and QZSS. These modules can track more visible satellites across multiple bands, thereby significantly mitigating multipath effects in deep urban canyons and improving positioning accuracy. The LC29H GNSS modules feature an internal LNA and diplexer, which improve sensitivity and anti-interference performance. These modules deliver 1m accuracy in autonomous mode and centimeter-level accuracy in the RTK-capable variants. Typical applications include real-time tracking and sharing economy-related services.
Features
- Multi-GNSS engine for GPS, GLONASS, Galileo, BDS, NavIC, and QZSS
- Reception of L1 and L5 GNSS bands signals concurrently
- Integrated DR function (optional)
- RTK (optional), providing sub-meter accuracy with fast convergence time and outstanding performance
- Output GNSS and IMU raw data messages (optional)
- Integrated LNA for high sensitivity
- Integrated diplexer for noise cancellation
- UART, I2C, and SPI interfaces
- Integrated AGNSS function
- Integrated AIC and jamming function
Applications
- Real-time tracking
- Sharing economy-related services
Specifications
Dimensions
发布日期: 2026-06-08
| 更新日期: 2026-07-29