Quectel YEBM001L1AH Wi-Fi® Whip Monopole External Antenna

Quectel YEBM001L1AH Wi-Fi® Whip Monopole External Antenna measures Φ30mm x 83.2mm and provides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz. Available with cable lengths from 300mm to 5000mm and terminated with an SMA male connector, this antenna is ideal for applications where discreet operation is required. Additionally, the YEBM001L1AH features a low-profile, adhesive-mount design with an IP67 protection rating and an ASA enclosure. This antenna enables constant and reliable transmission and reception due to its omnidirectional gain across all frequency bands. Quectel YEBM001L1AH Wi-Fi Whip Monopole External Antenna is suitable for IoT sensors, public safety and security applications, fleet management, and smart home automation.

Features

  • Ultra-wideband antenna
  • Low-profile design
  • Easy to install
  • Adhesive mount
  • Omnidirectional design
  • Constant and reliable transmission
  • High efficiency

Applications

  • IoT sensors
  • Public safety and security
  • Fleet management
  • Smart home automation

Specifications

  • Φ30mm x 82.2mm
  • 4.7dBi peak gain
  • Coverage
    • 2400MHz to 2500MHz
    • 5150MHz to 5850MHz
    • 5925MHz to 7125MHz
  • 300mm to 5000mm cable lengths
  • -40°C to +85°C operating temperature range
  • SMA male termination
  • IP67 protection rating
  • Robust, UV-resistant ASA enclosure
  • RoHS and REACH compliant
发布日期: 2026-05-06 | 更新日期: 2026-06-01