Quectel YEBT010W1AM Wi-Fi® Rubber Monopole Antenna
Quectel YEBT010W1AM Wi-Fi® Rubber Monopole Antenna provides broad coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz. This antenna is designed as a monopole, which needs to be mounted on a ground plane to offer high efficiency in all working bands. The YEBT010W1AM antenna allows constant and reliable transmission and reception due to its omnidirectional gain across all frequency bands. This antenna is terminated with RP SMA male connectors and comes with a POM enclosure. Typical applications include remote monitoring, vehicle tracking and telematics systems, routers, and POS devices.
Features
- Optimized for WiFi®
- RP SMA male connector
- Terminal mount
- Linear polarization
- Omnidirectional radiation pattern
- RoHS compliant
Applications
- Remote monitoring
- Vehicle tracking and telematics systems
- Routers
- POS devices
Specifications
- 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz frequency band range
- 50Ω impedance
- Φ 10.22mm x 69.5mm dimensions
- 8.9g typical weight
- -40°C to 85°C operating temperature range
Dimension Diagram
Additional Resource
发布日期: 2026-06-08
| 更新日期: 2026-06-08