Quectel YECA000J1AM 4G Adhesive Mount Rubber Antenna
Quectel YECA000J1AM 4G Adhesive Mount Rubber Antenna is an ultra-wide-band antenna that provides broad coverage from 698MHz to 960MHz and 1710MHz to 2690MHz. This antenna offers backward compatibility to support 3G, 2G networks, LTE Cat-M, and narrowband IoT (NB-IoT). The YECA000J1AM 4G antenna is available with a 213mm cable length, terminated with a SMA male connector. This antenna features a low-profile, terminal-mount omnidirectional antenna with an SMA male connector. The YECA000J1AM 4G antenna is an active antenna that offers high efficiency across all operating bands. This antenna, ideal for discreet applications, is easy to install and offers maximum durability thanks to its PC+ABS enclosure. Typical applications include asset tracking, fleet management, and IoT sensors and modules.
Features
- Optimized for 4G networks
- Adhesive mount
- Omni-directional
- SMA male connector
- 698MHz to 960MHz and 1710MHz to 2690MHz frequency band
- 16mm x 60mm x 6.3mm dimensions
- Up to 80% (EVB) efficiency
- RoHS and REACH compliant
Applications
- Asset tracking
- Fleet management
- IoT sensors and modules