Quectel YECT004W5AM 5G Whip Dipole External Antenna

Quectel YECT004W5AM 5G Whip Dipole External Antenna is designed as a dipole type to work with various GND plane sizes or in free space. This antenna provides broad coverage from 600–6000 MHz whilst offering backward compatibility. The YECT004W5AM antenna supports 4G/3G and 2G networks as well as LTE Cat-M and narrowband IoT (NB-IoT). This antenna is terminated with a FAKRA female Code Zt connector. The hinged structure helps to avoid other antennas or objects by rotating to different directions when mounted on terminals. Typical applications include gateways and routers, smart metering, vending machines, industrial IoT, smart homes, and connected enterprise.

Features

  • Optimized for 5G networks
  • Terminal mount
  • Fakra female code Zt connector
  • Compatible with TNC and Type-N connectors
  • Linear polarization
  • Omnidirectional radiation pattern
  • IP67 rated
  • PC + ABS enclosure
  • RoHS and REACH Compliant

Applications

  • Gateways and routers
  • Smart metering
  • Vending machines
  • Industrial IoT
  • Smart home
  • Connected enterprise

Specifications

  • 600MHz to 6000MHz frequency band range
  • 50Ω impedance
  • 140mm x 15.6mm x 13mm dimensions
  • 17g typical weight
  • -40°C to 85°C operating temperature range

Dimension Diagram

Mechanical Drawing - Quectel YECT004W5AM 5G Whip Dipole External Antenna
发布日期: 2026-06-05 | 更新日期: 2026-06-10