Quectel YECT010W7AM 5G Fiberglass Dipole External Antenna
Quectel YECT010W7AM 5G Fiberglass Dipole External Antenna provides broad coverage from 600MHz to 960MHz and 1400MHz to 5000MHz with backward compatibility. This antenna is designed as a dipole type to work with various GND plane sizes or in free space. The YECT010W7AM antenna supports 4G/3G and 2G networks as well as LTE Cat-M and narrowband IoT (NB-IoT). This antenna is terminated with N-type male connectors. The YECT010W7AM antenna is IP65 rated and comes with an FRP enclosure. Typical applications include microwave communication equipment, communication base stations, radio and television systems, and weather radar.
Features
- Optimized for 5G networks
- N-Male connector
- Terminal mount
- Linear polarization
- Omnidirectional radiation pattern
- IP67 rated
- RoHS and REACH compliant
Applications
- Microwave communication equipment
- Communication base stations
- Radio and television systems
- Weather radar
Specifications
- 600MHz to 5000MHz frequency band range
- 50Ω impedance
- Φ 25.5mm x 300mm dimensions
- 180g typical weight
- -40°C to 85°C operating temperature range
Dimension Diagram
Additional Resource
发布日期: 2026-06-08
| 更新日期: 2026-06-10