Quectel YEMA300QXA Antenna
Quectel YEMA300QXA Antenna is an adhesive mount 3-in-1 combo antenna optimized for 4G, Wi-Fi®, and GNSS networks. This antenna is available with connection via 3 cable lengths ranging from 300mm to 5000mm (compatible with ECE-R118 cables). The YEMA300QXA antenna measures 143.73mm x 51.33mm x 15mm, and can integrate 4G, GNSS, and Wi-Fi antennas. This antenna offers high isolation between antennas to avoid self-interference. The YEMA300QXA antenna is designed to provide a stable, high-speed data connection for 5G and GNSS applications and is compatible with RM520x series modules. The YEMA300QXA antenna is RoHS compliant, offers maximum durability, and can be used in harsh environments.
The YEMA300QXA antenna is ideal for applications that require a discrete, low-profile, screw-mount, omnidirectional, and easy-to-install antenna. Typical applications include HD video over LTE, first responder and emergency services, transportation and automotive, automotive vehicle tracking, and telematics.
Features
- Up to 50% (4G) and up to 50% (Wi-Fi®) efficiency
- RoHS and REACH compliant
- IP68 ratings
- 3-in-1 combo
- Optimized for 4G, Wi-Fi, and GNSS networks
- Available with connection via 3 cable lengths ranging from 300mm to 5000mm
- Compatible with ECE-R118 cables
- Adhesive mounting type
- Durable PC casing
Applications
- HD video over LTE
- First responder and emergency services
- Transportation and automotive
- Automotive vehicle tracking
- Telematics
Specifications
- Frequency range:
- 698MHz to 960MHz and 1700MHz to 2700MHz (4G)
- 2400MHz to 2500MHz and 5150MHz to 5850MHz (Wi-Fi®)
- 1559MHz to 1606MHz (GNSS)
- Radiation pattern:
- Omni-directional (4G and Wi-Fi)
- Directional (GNSS)
- Polarization:
- Linear (4G and Wi-Fi)
- RHCP (GNSS)
- 50Ω impedance
- ≤-11.9 dB isolation
- LNA gain:
- 18±3dB at 3V to 5V
- 17±3dB at 1.8V
- ≤2.5dB noise figure
- <2 output VSWR
- <2 input VSWR
- 1.8V to 5V working voltage range
- 8.5±2mA working current
- UL 94V-0 housing flame rating
- UL 746c f1 housing UV resistant
- 125.5g typical weight
- 143.73mm x 51.33mm x 15mm dimensions
- -40°C to 85°C operation temperature range
- -40°C to 85°C storage temperature range
Block Diagram (Active Antenna)
VSWR - 4G Performance Graph
Dimensions