Quectel YEMN310L1AM 4G/GNSS External Antenna

Quectel YEMN310L1AM 4G/GNSS External Antenna is a 3-in-1 combo antenna with 2 x 4G LMH antennas and 1 x GNSS L1 antenna. This antenna provides broad coverage from 1559MHz to 1606MHz, 700MHz to 960 MHz, and 1710MHz to 2690MHz. The YEMN310L1AM antenna features backward-compatibility to support 3G and 2G networks as well as LTE Cat-M and narrowband IoT (NB-IoT). This antenna allows high efficiency, stable signal transmission and reception, and offers high isolation between antennas to avoid self-interference. The YEMN310L1AM antenna is equipped with a robust UV-resistant (UL 746c f1) and flame-resistant (UL 94V-0) enclosure. Typical applications include public safety, HD video streaming, utilities and smart cities, fleet management, and automotive vehicle tracking.

Features

  • Polarization:
    • Linear (LTE-1 and LTE-2)
    • RHCP (GNSS)
  • Radiation pattern:
    • Omni-directional (LTE-1 and LTE-2)
    • Directional (GNSS)
  • Optimized for 4G and GNSS networks
  • Screw mounting
  • SMA male connector
  • IP67 rated
  • RoHS and REACH compliant

Applications

  • Public safety
  • HD Video streaming
  • Utilities and smart cities
  • Fleet management
  • Automotive vehicle tracking

Specifications

  • Isolation:
    • LTE-1 and LTE-2:
      • ≤-9.4dB (FS)
      • ≤-9dB (MP)
    • LTE-1 and GNSS:
      • ≤-17.2dB (FS)
      • ≤-17.9dB (MP)
    • LTE-2 and GNSS:
      • ≤-15.3dB (FS)
        ≤-19.9dB (MP)
  • Frequency range:
    • 700MHz to 960MHz and 1700MHz to 2690MHz (LTE-1 and LTE-2)
    • 1559MHz to 1606MHz (GNSS)
  • 50Ω impedance

Block Diagram

Block Diagram - Quectel YEMN310L1AM 4G/GNSS External Antenna

Dimension Diagram

Mechanical Drawing - Quectel YEMN310L1AM 4G/GNSS External Antenna
发布日期: 2026-06-09 | 更新日期: 2026-06-18