RAFI Tilted Diamond⁺ LED Indicators
RAFI Tilted Diamond+ LED Indicators feature four built-in long-lasting, ultra-bright SMT LEDs. These energy-efficient LED indicators use a diamond lens to optimize refraction. This creates a scattered light effect that makes it easier to notice the signal lamp from a long distance. These LED signal indicators offer IP65/67 water jet protection rating on the front and are available in red, yellow, green, blue, and transparent/white. The Tilted Diamond⁺ signal lamps offer a life cycle of 50,000 switching operations and operate in -30°C to +60°C temperature range. In addition to requiring no maintenance, the RAFI Tilted Diamond+ LED Indicators are shock-resistance and easy to mount.Features
- Diamond lens creates refracted light effect
- Long-lasting, ultra-bright SMT LEDs
- IP65/67 water jet protection rating on the front
- Shock-resistant
- No bulb replacement necessary
- Available in red, yellow, green, blue, and transparent/white
- Direct wiring with CAGE CLAMP® and M12 terminals
- Low electricity consumption
- Accessory program with various lengths for a variety of applications
- -30°C to +60°C operating temperature range
- RoHS and REACH compliant
Dimensions
发布日期: 2018-06-22
| 更新日期: 2023-01-12