RAMXEED Parallel Interface FeRAMs
RAMXEED Parallel Interface FeRAMs are FeRAM (Ferroelectric Random Access Memory) chips available in various bit configurations using ferroelectric and silicon gate CMOS process technologies. These devices can retain data without a backup battery, unlike SRAM. The memory cells in the RAMXEED Parallel Interface FeRAM can support 1014 read/write operations, a significant improvement over the read and write operations supported by Flash memory and E2PROM. These FeRAM devices use a pseudo-SRAM interface.
Features
- Bit configurations
- MB85R8M1TA - 1,048,576 words × 8 bits
- MB85R8M2TA - 524,288 words × 16 bits
- MS85R4M1TA - 524,288 words × 8 bits
- MS85R4M2TA - 262,144 words × 16 bits
- LB and UB data byte control (MS85R4M2TA only) - available configuration of 524,288 words × 8 bits
- Read/write endurance
- MB85R8M1TA, MB85R8M2TA - 1014 times/64 bits
- MS85R4M1TA, MS85R4M2TA - 1014 times (+85°C), 1013 times (+105°C)
- Data retention
- MB85R8M1TA, MB85R8M2TA - 10 years (+85°C), 95 years (+55°C), over 200 years (+35°C)
- MS85R4M1TA, MS85R4M2TA - 10 years (+105°C), 40 years (+85°C), over 200 years (+35°C)
- Low power operation
- MB85R8M1TA, MB85R8M2TA - 18mA (max.) operating power supply current
- MS85R4M1TA, MS85R4M2TA - 16mA (max.) operating power supply current
- 1.8V to 3.6V operating power supply voltage
- 150μA (max.) standby current
- MB85R8M1TA, MB85R8M2TA - 10μA (max.) sleep current
- MS85R4M1TA, MS85R4M2TA - 12μA (max.) sleep current
- Operating ambient temperature ranges
- MB85R8M1TA, MB85R8M2TA: -40°C to +85°C
- MS85R4M1TA, MS85R4M2TA: -40°C to +105°C
- Package options
- MB85R8M1TA, MB85R8M2TA - 48-pin plastic FBGA
- MB85R8M1TA, MB85R8M2TA, MS85R4M1TA, MS85R4M2TA - 44-pin plastic TSOP
- RoHS compliant
Applications
- Internet of Things (IoT)
- Automotive
- Industrial facility and infrastructure
- Smart meters
- Medical
- Consumer
- Enterprise
- Networking
MB85R8M1TA Block Diagram
MB85R8M2TA Block Diagram
MS85R4M1TA Block Diagram
MS85R4M2TA Block Diagram
发布日期: 2026-02-27
| 更新日期: 2026-03-17