RECOM Power ROF-78K-0.5 Non-isolated Switching Regulators
RECOM Power ROF-78K-0.5 Non-isolated Switching Regulators offer a wide 4.5VDC to 36VDC input voltage range, high-efficiency, and a low-profile pin-less SMD package. These regulators deliver seven standard output voltages including, 3.3V, 5V, 6.5V, 9V, 12V, 15V, or 24V with 500mA continuous output current rating. The ROF-78K-0.5 switching regulators operate over a temperature range from -40°C to 95°C with no minimum load requirement and provide excellent performance even at low loads. Additional features include ON/OFF control for efficient power management, low ripple and noise, and protection functions including continuous short-circuit protection and overcurrent protection with automatic recovery. Typical applications include building home automation, infrastructure, test and measurement, industrial and automation, and energy.
Features
- Wide 4.5V to 36V input voltage range
- No minimum load
- Low cost
- 4.5mm low-profile SMD package
- Up to 95% efficiency
- -40°C to 105°C operating temperature range
- 500mA output current rated
- Continuous short-circuit and overcurrent protection
- No derating up to 95°C for all models
- 12.5mm x 13.5mm x 4.5mm (0.49-inch x 0.53-inch x 0.18-inch) dimensions
- 3-year warranty
Applications
- Building home automation
- Infrastructure
- Test and measurement
- Industrial and automation
- Energy
Dimension Diagram