RECOM Power RP50-AW & RP100-FW DC/DC Converters

RECOM Power RP50-AW and RP100-FW DC/DC Converters feature a 4:1 wide input range and ensure reliable operation in harsh environments. These converters are high-performance 50W (RP50-AW) and 100W (RP100-FW) isolated DC/DC converters. The RP50-AW and RP100-FW DC/DC converters offer 2.25kVDC isolation and comprehensive protection features, including OVP, OLP, OTP, and continuous short-circuit protection. These converters provide an operating temperature range of -40°C to +110°C, altitude capability up to 5000m, and optional heat sink versions for improved thermal performance. The RP50-AW and RP100-FW DC/DC converters meet RoHS and REACH standards. Typical applications include industrial and automation, test and measurement, transportation, datacom and telecom, battery management systems, and EV charging infrastructure.

Features

  • 4:1 wide input voltage range
  • 2.25kVDC isolation
  • Efficiency:
    • Up to 94% (RP100-FW)
    • Up to 93% (RP50-AW)
  • Optional heat sink version
  • Remote ON/OFF control is available with positive or negative logic
  • Comprehensive protection:
    • Over-Voltage Protection (OVP)
    • Over-Load Protection (OLP)
    • Over-Temperature Protection (OTP)
    • Continuous short-circuit protection
  • Meets RoHS and REACH standards

Applications

  • Transportation
  • Industrial and automation
  • Test and measurement
  • Datacom and telecom
  • Battery management systems
  • EV charging infrastructure

Specifications

  • Power:
    • 100W (RP100-FW)
    • 50W (RP50-AW)
  • Dimensions (LxWxH) with heat sink:
    • 50.8mm x 26.5mm x 33mm (RP100-FW)
    • 26.1mm x 26.5mm x 20.3mm (RP50-AW)
  • -40°C to +110°C wide operating temperature range
  • Up to 5000m operating altitude
发布日期: 2026-08-05 | 更新日期: 2026-08-12