Rectron 1SMB59x Surface Mount Zener Diodes
Rectron 1SMB59x Surface Mount Zener Diodes feature glass passivated chip, built-in strain relief, low inductance, high peak reverse power dissipation, and low reverse leakage. These diodes operate at 1.2V maximum forward voltage (VF) at 200mA forward current (IF) and 50A peak forward surge current (IFSM) at 25°C ambient temperature. The 1SMB59x diodes offer UL flammability classification of 94V-O and lead solderable per MIL-STD-750, method 2026.Features
- Glass passivated chip
- Built-in strain relief
- Low inductance
- High peak reverse power dissipation
- Low reverse leakage
Specifications
- 1.2V maximum forward voltage (VF) at 200mA forward current (IF)
- 50A peak forward surge current (IFSM)
- 3W power dissipation
- 3.3V to 200V Zener voltage (VZ) range
Dimension Diagram
View Results ( 2 ) Page
| 物料编号 | Vz - 齐纳电压 | Zz - 齐纳阻抗 | 测试电流 |
|---|---|---|---|
| 1SMB5934B-W | 24 V | 19 Ohms | 15.6 mA |
| 1SMB5936B-W | 30 V | 28 Ohms | 12.5 mA |
发布日期: 2021-05-19
| 更新日期: 2022-03-11