Red Pitaya STEMlab 125-14 TI Board

Red Pitaya STEMlab 125-14 TI Board features the Texas Instruments ADC3664 14-bit, 125MSps analog-to-digital converter (ADC), offering high signal-to-noise ratio (SNR), low power, low latency, and on-chip digital filtering and digital down conversion (DDC). Additional board components from TI include the DAC2904Y dual-channel digital-to-analog converter (DAC) and the LMK03318 programmable ultra-low jitter clock generator. STEMlab 125-14 leverages the key elements from TI to deliver low power consumption, high precision, and ultra-low jitter performance in a compact form factor. The board also has RF inputs and outputs and a Xilinx Z7020 field-programmable gate array (FPGA). Red Pitaya STEMlab 125-14 TI Board is ideally suited for advanced signal processing applications across lab automation, sensing, and photonics.

Features

  • Leverages key components from TI
  • High precision
  • Low power consumption
  • Ultra-low jitter performance
  • Compact form factor

Applications

  • Advanced signal processing
  • Photonics
  • Sensing
  • Lab automation

Specifications

  • TI ADC3664 14-bit, 125MSps ADC with high SNR, low power, low latency, and on-chip digital filtering and DDC
  • TI DAC2904Y 14-bit, 125MSps dual-channel DAC
  • TI LMK03318 programmable ultra-low jitter clock generator
  • 2 RF inputs (125MSps 14-bit or 62.5MSps 16-bit with DC coupling)
  • 2 RF outputs (125MSps 14-bit)
  • Xilinx Z7020 FPGA with CPU and Ethernet connectivity

Product Overview

Infographic - Red Pitaya STEMlab 125-14 TI Board
发布日期: 2025-06-26 | 更新日期: 2026-05-29