ReFLEX CES Vulcan System-on-Modules (SOMs)

ReFLEX CES Vulcan System-on-Modules (SoMs) are available in two versions: with a Versal™ Prime or an AI Edge FPGA System-on-Chip (SoC). This versatile platform combines artificial intelligence (AI) processing, advanced connectivity, and optimized performance, ideal for designing and deploying complex algorithms while integrating multiple functions on a single chip. The SOMs offer lower power consumption, enhanced system performance, and next-generation technology capabilities.

These ReFLEX CES SoMs are delivered with an active heatsink, complete with a heat spreader and fan, specifically tailored for embedded applications. Leveraging a SoM for a user's embedded system accelerates the design process and reduces time-to-market by offering pre-built, rigorously tested components for seamless system integration.

Target applications include bioscience/instrumentation, quantum computing, AI vision analytics, embedded airborne systems, radar systems, and military. The Vulcan Versal SoMs are fully compatible with the Vulcan carrier board, providing a complete and robust development solution.

Features

  • AMD Xilinx Versal Prime FPGA or AI Edge
  • VM2202 / VE2802
  • 2x PCIe Gen4 x8 endpoint or root port
  • Dual-core Arm® Cortex® A-72 and dual-core Arm Cortex RSF
  • 2x PCIe Gen4 x8 interface
  • 44x HDIO + 48x XPIO
  • 2x LP-DDR4, 1x MRAM ST-DDR4
  • Industrial temperature grade
  • Long-term supply
  • 1-year technical support warranty
  • Fully compatible with the Vulcan carrier board
  • RoHS and REACH compliant

Applications

  • Bioscience and instrumentation
  • Quantum computing
  • AI vision analytics
  • Embedded airborne systems
  • Radar systems
  • Military

Specifications

  • Variants
    • RXCVM2202PH35-SOM00I using Versal Prime VM2202
    • RXCVE2802PH35-SOM00I using Versal AI Edge VE2802
  • FPGA SoC
    • 1140 KLC
    • 74Mbit ultraRAM
    • 1312 DSP engines
    • Dual-core Arm Cortex-A72
    • Dual-core Arm Cortex-R5F
    • Speed grade 1
    • Industrial temperature grade
    • 304 AI-Engines (RXCVE2802PH35-SOM00I only)
  • External memory
    • Connected to the NOC = 1x LPDDR4 x64bit, 8GByte, at 2400MT/s
    • 1x LPDDR4 x32bit, 1GByte, at 2400MT/s
    • Connected to the PL = 1 bank MRAM 1Gbit
  • Mezzanine connectors
    • 16x transceivers GTYP at 25Gbps + 16x transceivers GTYP CPM PCIe Gen4
    • 44x HDIO maximum
    • 48x XPIO maximum
  • 2Gbit Quad SPI Flash FPGA configuration
  • 128GB NAND Flash eMMC (stores U-Boot, Linux Kernel, and RootFS) software configuration
  • PS communication and networking
    • 128GB eMMC
    • 2Mbit EEPROM
    • Min 1520Mb QSPI NOR Flash
    • 54 PSIO (PMC and PS)
  • Board management controller (via Versal PMC)
    • I2C and JTAG communication with the carrier board
    • UART-to-FPGA communication with the FPGA
    • Current, voltage, temperature, and ID information monitoring
    • Clock programming
    • Power and temperature protection control
  • 84mm x 54mm (3.3" x 2.1") module size
  • 5V ±10% rated
  • 88W estimated total power with an active heatsink (heat spreader + heatsink)
  • -40°C to +85°C operating temperature range
  • UL 94V-0 compliant components

Overview

ReFLEX CES Vulcan System-on-Modules (SOMs)
ReFLEX CES Vulcan System-on-Modules (SOMs)

Block Diagram

Block Diagram - ReFLEX CES Vulcan System-on-Modules (SOMs)
发布日期: 2026-04-23 | 更新日期: 2026-04-28