Rego Electronics DP DisplayPort 2.0 & HDMI 2.1 2-in-1 Connectors

Rego Electronics DP DisplayPort 2.0 and HDMI 2.1 2-in-1 Connectors are 2-in-1 DisplayPort 2.0 + HDMI 2.1 receptacles in a UL 94V-0 high-temperature thermoplastic housing. DP 2-in-1 connectors feature Gold Flash on the contact area and are designed to save PCB space and increase video display functionality and user convenience. Applications for these Rego connectors include digital signage and industrial computing.

Features

  • 1x1 port HDMI/DisplayPort 2-in-1 PCB mount receptacle
  • DIP type
  • Gold Flash on the contact area
  • Saves PCB space
  • Increases video display functionality and user convenience

Applications

  • Digital signage
  • Industrial computing

Specifications

  • 20-position connector
  • Right-angle orientation
  • Through-hole termination style
  • UL 94V-0 high-temperature thermoplastic housing
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Rego Electronics DP DisplayPort 2.0 & HDMI 2.1 2-in-1 Connectors
发布日期: 2026-03-25 | 更新日期: 2026-03-31